
C1210C473K1RACTU | |
---|---|
DigiKey Part Number | 399-C1210C473K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C473K1RACTUCT-ND - Cut Tape (CT) 399-C1210C473K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473K1RACTU |
Description | CAP CER 0.047UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.87300 | $28.73 |
50 | $2.16500 | $108.25 |
100 | $1.94850 | $194.85 |
500 | $1.58302 | $791.51 |
1,000 | $1.46999 | $1,469.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.30053 | $5,202.12 |
8,000 | $1.23756 | $9,900.48 |
12,000 | $1.20602 | $14,472.24 |
20,000 | $1.17106 | $23,421.20 |
28,000 | $1.15062 | $32,217.36 |
40,000 | $1.13096 | $45,238.40 |
48,000 | $1.12163 | $53,838.24 |