
C1210C473K1HACTU | |
---|---|
DigiKey Part Number | 399-C1210C473K1HACTUTR-ND - Tape & Reel (TR) 399-C1210C473K1HACTUCT-ND - Cut Tape (CT) 399-C1210C473K1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473K1HACTU |
Description | CAP CER 0.047UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473K1HACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.89000 | $28.89 |
10 | $20.33300 | $203.33 |
50 | $16.93820 | $846.91 |
100 | $15.88780 | $1,588.78 |
500 | $14.31742 | $7,158.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $12.98042 | $32,451.05 |
5,000 | $12.62986 | $63,149.30 |