
C1210C473JAGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C473JAGACTUTR-ND - Tape & Reel (TR) 399-C1210C473JAGACTUCT-ND - Cut Tape (CT) 399-C1210C473JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C473JAGACTU |
Description | CAP CER 0.047UF 250V C0GNP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C473JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.081" (2.05mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $12.16000 | $121.60 |
| 50 | $9.86080 | $493.04 |
| 100 | $9.14970 | $914.97 |
| 500 | $7.94806 | $3,974.03 |
| 1,000 | $7.57611 | $7,576.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.26982 | $14,539.64 |
| 4,000 | $7.01767 | $28,070.68 |
| 6,000 | $6.89129 | $41,347.74 |
| 10,000 | $6.75121 | $67,512.10 |

