1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472KBRACTU

DigiKey Part Number
399-C1210C472KBRACTUTR-ND - Tape & Reel (TR)
399-C1210C472KBRACTUCT-ND - Cut Tape (CT)
399-C1210C472KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C472KBRACTU
Description
CAP CER 4700PF 630V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,683
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.92000$10.92
10$7.13500$71.35
50$5.64420$282.21
100$5.18520$518.52
500$4.40848$2,204.24
1,000$4.16831$4,168.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.97060$7,941.20
4,000$3.80779$15,231.16
6,000$3.72623$22,357.38
10,000$3.63581$36,358.10
14,000$3.58293$50,161.02
20,000$3.53206$70,641.20
Manufacturers Standard Package