1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C472K5RACTU

DigiKey Part Number
399-C1210C472K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C472K5RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1210C472K5RACTU
Description
CAP CER 4700PF 50V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C472K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,717
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.66000$26.60
50$2.01660$100.83
100$1.78180$178.18
500$1.54384$771.92
1,000$1.43298$1,432.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.26677$5,067.08
8,000$1.18576$9,486.08
12,000$1.17281$14,073.72
20,000$1.13981$22,796.20
28,000$1.11977$31,353.56
40,000$1.10049$44,019.60
48,000$1.09135$52,384.80
Manufacturers Standard Package