
C1210C472J5GACTU | |
---|---|
DigiKey Part Number | 399-C1210C472J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C472J5GACTUCT-ND - Cut Tape (CT) 399-C1210C472J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472J5GACTU |
Description | CAP CER 4700PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $3.71300 | $37.13 |
50 | $2.89940 | $144.97 |
100 | $2.60630 | $260.63 |
500 | $2.44688 | $1,223.44 |
1,000 | $2.33715 | $2,337.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.20911 | $5,522.77 |
5,000 | $2.15957 | $10,797.85 |
7,500 | $2.15166 | $16,137.45 |
12,500 | $2.10452 | $26,306.50 |
17,500 | $2.09919 | $36,735.83 |
25,000 | $2.06742 | $51,685.50 |
30,000 | $2.05158 | $61,547.40 |