
C1210C472GBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16755-2-ND - Tape & Reel (TR) 399-16755-1-ND - Cut Tape (CT) 399-16755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C472GBGACAUTO |
Description | CAP CER 1210 4.7NF 630V C0G 2% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C472GBGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.62000 | $15.62 |
| 10 | $10.45800 | $104.58 |
| 50 | $8.41220 | $420.61 |
| 100 | $7.78250 | $778.25 |
| 500 | $6.71648 | $3,358.24 |
| 1,000 | $6.38663 | $6,386.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.11507 | $12,230.14 |
| 4,000 | $5.89147 | $23,565.88 |
| 6,000 | $5.77943 | $34,676.58 |
| 10,000 | $5.65522 | $56,552.20 |
| 14,000 | $5.58258 | $78,156.12 |

