1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C471KGRACTU

DigiKey Part Number
399-C1210C471KGRACTUTR-ND - Tape & Reel (TR)
399-C1210C471KGRACTUCT-ND - Cut Tape (CT)
399-C1210C471KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C471KGRACTU
Description
CAP CER 470PF 2KV X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C471KGRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,474
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.74000$11.74
10$7.19300$71.93
50$6.12860$306.43
100$5.63930$563.93
500$4.81246$2,406.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.46925$4,469.25
2,000$4.03632$8,072.64
3,000$3.94415$11,832.45
5,000$3.85037$19,251.85
7,000$3.83146$26,820.22
Manufacturers Standard Package