
C1210C394K5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C394K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C394K5RACTUCT-ND - Cut Tape (CT) 399-C1210C394K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C394K5RACTU |
Description | CAP CER 0.39UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C394K5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $3.48100 | $34.81 |
50 | $2.91500 | $145.75 |
1,000 | $2.87484 | $2,874.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.38002 | $9,520.08 |
8,000 | $2.34826 | $18,786.08 |
12,000 | $2.32795 | $27,935.40 |
20,000 | $2.31926 | $46,385.20 |
28,000 | $2.30144 | $64,440.32 |