
C1210C393KARACTU | |
---|---|
DigiKey Part Number | 399-C1210C393KARACTUTR-ND - Tape & Reel (TR) 399-C1210C393KARACTUCT-ND - Cut Tape (CT) 399-C1210C393KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C393KARACTU |
Description | CAP CER 0.039UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C393KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.64000 | $7.64 |
10 | $4.78700 | $47.87 |
50 | $3.71300 | $185.65 |
100 | $3.24580 | $324.58 |
500 | $2.86006 | $1,430.03 |
1,000 | $2.68483 | $2,684.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.35448 | $9,417.92 |
8,000 | $2.30592 | $18,447.36 |
12,000 | $2.26459 | $27,175.08 |
20,000 | $2.22098 | $44,419.60 |
28,000 | $2.18924 | $61,298.72 |
40,000 | $2.08924 | $83,569.60 |