Direct
Upgrade
Upgrade

C1210C393JARACTU | |
|---|---|
DigiKey Part Number | 399-C1210C393JARACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C393JARACTU |
Description | CAP CER 0.039UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C393JARACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210J2500393JXT | Knowles Syfer | 0 | 1210J2500393JXT-ND | $4.00026 | Direct |
| 1210J5000393JXT | Knowles Syfer | 0 | 1210J5000393JXT-ND | $4.00026 | Upgrade |
| 1210J6300393JXT | Knowles Syfer | 0 | 1210J6300393JXT-ND | $4.00026 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.49070 | $9,962.80 |


