1206 (3216 Metric) 0.88mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C393J5RACTU

DigiKey Part Number
399-C1210C393J5RACTUTR-ND - Tape & Reel (TR)
399-C1210C393J5RACTUCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1210C393J5RACTU
Description
CAP CER 0.039UF 50V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.039 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C393J5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,910
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.50000$5.50
10$3.44000$34.40
50$2.61760$130.88
100$2.18170$218.17
500$1.94206$971.03
1,000$1.81053$1,810.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.61313$6,452.52
8,000$1.46632$11,730.56
12,000$1.44834$17,380.08
20,000$1.44238$28,847.60
28,000$1.42614$39,931.92
40,000$1.41557$56,622.80
48,000$1.40472$67,426.56
Manufacturers Standard Package