
C1210C392JBGACAUTO | |
---|---|
DigiKey Part Number | 399-15806-2-ND - Tape & Reel (TR) 399-15806-1-ND - Cut Tape (CT) 399-15806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C392JBGACAUTO |
Description | CAP CER 3900PF 630V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C392JBGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.90823 | $7,816.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.03000 | $11.03 |
10 | $7.22800 | $72.28 |
100 | $5.25530 | $525.53 |
1,000 | $4.15436 | $4,154.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
10 | $7.48300 | $74.83 |
50 | $6.82600 | $341.30 |
100 | $5.59280 | $559.28 |
500 | $4.46356 | $2,231.78 |
1,000 | $3.93852 | $3,938.52 |