
C1210C335K3PACTU | |
---|---|
DigiKey Part Number | 399-C1210C335K3PACTUTR-ND - Tape & Reel (TR) 399-C1210C335K3PACTUCT-ND - Cut Tape (CT) 399-C1210C335K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C335K3PACTU |
Description | CAP CER 3.3UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335K3PACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.51600 | $45.16 |
50 | $3.50940 | $175.47 |
100 | $3.08650 | $308.65 |
500 | $2.78912 | $1,394.56 |
1,000 | $2.61709 | $2,617.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.47554 | $4,951.08 |
4,000 | $2.34599 | $9,383.96 |
6,000 | $2.26502 | $13,590.12 |
10,000 | $2.18327 | $21,832.70 |
14,000 | $2.16908 | $30,367.12 |
20,000 | $2.16171 | $43,234.20 |
24,000 | $2.14447 | $51,467.28 |