1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C334KARACAUTO

DigiKey Part Number
399-17953-2-ND - Tape & Reel (TR)
399-17953-1-ND - Cut Tape (CT)
399-17953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C334KARACAUTO
Description
CAP CER 0.33UF 250V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C334KARACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.14000$13.14
10$7.99800$79.98
50$6.89400$344.70
100$6.32250$632.25
500$5.50432$2,752.16
1,000$5.22244$5,222.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.99036$9,980.72
4,000$4.78118$19,124.72
6,000$4.70348$28,220.88
10,000$4.59731$45,973.10
14,000$4.53524$63,493.36
Manufacturers Standard Package