
C1210C334M5RACTU | |
---|---|
DigiKey Part Number | 399-C1210C334M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C334M5RACTUCT-ND - Cut Tape (CT) 399-C1210C334M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334M5RACTU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334M5RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65360 | $82.68 |
100 | $1.41390 | $141.39 |
500 | $1.18584 | $592.92 |
1,000 | $1.09502 | $1,095.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04278 | $4,171.12 |