
C1210C334J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C334J5RACTUTR-ND - Tape & Reel (TR) 399-C1210C334J5RACTUCT-ND - Cut Tape (CT) 399-C1210C334J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C334J5RACTU |
Description | CAP CER 0.33UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C334J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.43000 | $11.43 |
| 10 | $7.46500 | $74.65 |
| 50 | $5.90640 | $295.32 |
| 100 | $5.42450 | $542.45 |
| 500 | $4.61112 | $2,305.56 |
| 1,000 | $4.35945 | $4,359.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.98180 | $15,927.20 |
| 8,000 | $3.84137 | $30,730.96 |
| 12,000 | $3.77103 | $45,252.36 |
| 20,000 | $3.69302 | $73,860.40 |

