
C1210C333KBRACTU | |
---|---|
DigiKey Part Number | 399-C1210C333KBRACTUTR-ND - Tape & Reel (TR) 399-C1210C333KBRACTUCT-ND - Cut Tape (CT) 399-C1210C333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KBRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.36500 | $23.65 |
50 | $1.76860 | $88.43 |
100 | $1.50010 | $150.01 |
500 | $1.27434 | $637.17 |
1,000 | $1.17844 | $1,178.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.07732 | $2,693.30 |
5,000 | $1.01639 | $5,081.95 |
7,500 | $0.98587 | $7,394.03 |
12,500 | $0.95204 | $11,900.50 |
17,500 | $0.93226 | $16,314.55 |
25,000 | $0.91324 | $22,831.00 |
30,000 | $0.90423 | $27,126.90 |
60,000 | $0.88264 | $52,958.40 |