
C1210C333K2RACTU | |
---|---|
DigiKey Part Number | 399-C1210C333K2RACTUTR-ND - Tape & Reel (TR) 399-C1210C333K2RACTUCT-ND - Cut Tape (CT) 399-C1210C333K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333K2RACTU |
Description | CAP CER 0.033UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333K2RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.46665 | $5,866.60 |
8,000 | $1.24531 | $9,962.48 |
12,000 | $1.22371 | $14,684.52 |
20,000 | $1.21848 | $24,369.60 |
28,000 | $1.19004 | $33,321.12 |
40,000 | $1.18700 | $47,480.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.17800 | $31.78 |
50 | $2.33360 | $116.68 |
100 | $1.90170 | $190.17 |
500 | $1.77406 | $887.03 |
1,000 | $1.63194 | $1,631.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.17800 | $31.78 |
50 | $2.36800 | $118.40 |
100 | $1.98620 | $198.62 |
500 | $1.77406 | $887.03 |
1,000 | $1.65115 | $1,651.15 |