1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C333K1RACTU

DigiKey Part Number
399-C1210C333K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C333K1RACTUCT-ND - Cut Tape (CT)
399-C1210C333K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C333K1RACTU
Description
CAP CER 0.033UF 100V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C333K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.71800$27.18
50$2.04620$102.31
100$1.83930$183.93
500$1.59178$795.89
1,000$1.38224$1,382.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.20291$4,811.64
8,000$1.14321$9,145.68
12,000$1.13018$13,562.16
20,000$1.09679$21,935.80
28,000$1.07728$30,163.84
40,000$1.05850$42,340.00
48,000$1.04960$50,380.80
Manufacturers Standard Package