
C1210C333JCGACAUTO | |
---|---|
DigiKey Part Number | 399-C1210C333JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C333JCGACAUTOCT-ND - Cut Tape (CT) 399-C1210C333JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333JCGACAUTO |
Description | CAP CER 0.033UF 500V C0G 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333JCGACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.61500 | $46.15 |
50 | $3.57180 | $178.59 |
100 | $3.24990 | $324.99 |
500 | $2.90390 | $1,451.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.53786 | $2,537.86 |
2,000 | $2.39942 | $4,798.84 |
3,000 | $2.33006 | $6,990.18 |
5,000 | $2.25323 | $11,266.15 |
7,000 | $2.20830 | $15,458.10 |
10,000 | $2.16508 | $21,650.80 |
12,000 | $2.14460 | $25,735.20 |
24,000 | $2.07563 | $49,815.12 |
25,000 | $2.07197 | $51,799.25 |