0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C273KBRACTU

DigiKey Part Number
399-C1210C273KBRACTUTR-ND - Tape & Reel (TR)
399-C1210C273KBRACTUCT-ND - Cut Tape (CT)
399-C1210C273KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C273KBRACTU
Description
CAP CER 0.027UF 630V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C273KBRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,550
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.59000$11.59
10$7.58000$75.80
50$5.99840$299.92
100$5.51090$551.09
500$4.68790$2,343.95
1,000$4.43320$4,433.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.70868$7,417.36
Manufacturers Standard Package