
C1210C226Z4VACTU | |
---|---|
DigiKey Part Number | 399-C1210C226Z4VACTUTR-ND - Tape & Reel (TR) 399-C1210C226Z4VACTUCT-ND - Cut Tape (CT) 399-C1210C226Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226Z4VACTU |
Description | CAP CER 22UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226Z4VACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $8.27700 | $82.77 |
50 | $6.59680 | $329.84 |
100 | $6.07860 | $607.86 |
500 | $5.59300 | $2,796.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.93276 | $4,932.76 |
2,000 | $4.70979 | $9,419.58 |
3,000 | $4.59816 | $13,794.48 |
5,000 | $4.47437 | $22,371.85 |
7,000 | $4.40199 | $30,813.93 |
10,000 | $4.33239 | $43,323.90 |
12,000 | $4.29938 | $51,592.56 |