
C1210C335M5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C335M5RACTUTR-ND - Tape & Reel (TR) 399-C1210C335M5RACTUCT-ND - Cut Tape (CT) 399-C1210C335M5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C335M5RACTU |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335M5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.40700 | $44.07 |
| 50 | $3.38900 | $169.45 |
| 100 | $3.07650 | $307.65 |
| 500 | $2.54916 | $1,274.58 |
| 1,000 | $2.38604 | $2,386.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.25179 | $4,503.58 |
| 4,000 | $2.14131 | $8,565.24 |
| 6,000 | $2.08597 | $12,515.82 |
| 10,000 | $2.02463 | $20,246.30 |
| 14,000 | $1.98877 | $27,842.78 |
| 20,000 | $1.95427 | $39,085.40 |

