
C1210C226K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-16007-2-ND - Tape & Reel (TR) 399-16007-1-ND - Cut Tape (CT) 399-16007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K8RACAUTO |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.08000 | $25.08 |
| 10 | $17.41300 | $174.13 |
| 50 | $14.36620 | $718.31 |
| 100 | $13.42490 | $1,342.49 |
| 500 | $11.83272 | $5,916.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.33975 | $11,339.75 |
| 2,000 | $10.93378 | $21,867.56 |
| 3,000 | $10.73037 | $32,191.11 |
| 5,000 | $10.50484 | $52,524.20 |
| 7,000 | $10.37296 | $72,610.72 |

