22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Finding the Most Accurate Capacitance Measurement

C1210C226K4RACTU

DigiKey Part Number
399-C1210C226K4RACTUTR-ND - Tape & Reel (TR)
399-C1210C226K4RACTUCT-ND - Cut Tape (CT)
399-C1210C226K4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226K4RACTU
Description
CAP CER 22UF 16V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226K4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.74000$6.74
10$4.25100$42.51
50$3.26880$163.44
100$2.96470$296.47
500$2.45198$1,225.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.29355$2,293.55
2,000$2.16312$4,326.24
3,000$2.09780$6,293.40
5,000$2.02543$10,127.15
7,000$1.98311$13,881.77
10,000$1.94240$19,424.00
Manufacturers Standard Package