
C1210C226K3PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C226K3PAC7210TR-ND - Tape & Reel (TR) 399-C1210C226K3PAC7210CT-ND - Cut Tape (CT) 399-C1210C226K3PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K3PAC7210 |
Description | CAP CER 22UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K3PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.25100 | $42.51 |
| 50 | $3.26880 | $163.44 |
| 100 | $2.96470 | $296.47 |
| 500 | $2.45198 | $1,225.99 |
| 1,000 | $2.29355 | $2,293.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.05577 | $8,223.08 |
| 8,000 | $1.96739 | $15,739.12 |
| 12,000 | $1.92311 | $23,077.32 |
| 20,000 | $1.87403 | $37,480.60 |
| 28,000 | $1.84533 | $51,669.24 |
| 40,000 | $1.81773 | $72,709.20 |

