22 µF ±5% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C226J8RACAUTO

DigiKey Part Number
399-C1210C226J8RACAUTOTR-ND - Tape & Reel (TR)
399-C1210C226J8RACAUTOCT-ND - Cut Tape (CT)
399-C1210C226J8RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C226J8RACAUTO
Description
CAP CER 22UF 10V X7R 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF ±5% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C226J8RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.110" (2.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,608
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.28000$34.28
10$24.39300$243.93
50$20.44520$1,022.26
100$19.22430$1,922.43
500$17.15892$8,579.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.51905$16,519.05
2,000$15.99218$31,984.36
3,000$15.72822$47,184.66
5,000$15.43549$77,177.45
Manufacturers Standard Package