
C1210C226J8RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C226J8RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C226J8RACAUTOCT-ND - Cut Tape (CT) 399-C1210C226J8RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226J8RACAUTO |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±5% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226J8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.28000 | $34.28 |
| 10 | $24.39300 | $243.93 |
| 50 | $20.44520 | $1,022.26 |
| 100 | $19.22430 | $1,922.43 |
| 500 | $17.15892 | $8,579.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $16.51905 | $16,519.05 |
| 2,000 | $15.99218 | $31,984.36 |
| 3,000 | $15.72822 | $47,184.66 |
| 5,000 | $15.43549 | $77,177.45 |

