
C1210C225M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225M1RACTUTR-ND - Tape & Reel (TR) 399-C1210C225M1RACTUCT-ND - Cut Tape (CT) 399-C1210C225M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225M1RACTU |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225M1RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $9.38100 | $93.81 |
| 50 | $7.50960 | $375.48 |
| 100 | $6.93070 | $693.07 |
| 500 | $5.95302 | $2,976.51 |
| 1,000 | $5.65055 | $5,650.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.40153 | $10,803.06 |
| 4,000 | $5.19646 | $20,785.84 |
| 6,000 | $5.09370 | $30,562.20 |
| 10,000 | $4.97982 | $49,798.20 |
| 14,000 | $4.91321 | $68,784.94 |

