
C1210C226K8RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C226K8RALTUTR-ND - Tape & Reel (TR) 399-C1210C226K8RALTUCT-ND - Cut Tape (CT) 399-C1210C226K8RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226K8RALTU |
Description | CAP CER 22UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226K8RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.38000 | $33.38 |
| 10 | $23.69400 | $236.94 |
| 50 | $19.83200 | $991.60 |
| 100 | $18.63810 | $1,863.81 |
| 500 | $16.61828 | $8,309.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.99271 | $15,992.71 |
| 2,000 | $15.47747 | $30,954.94 |
| 3,000 | $15.21926 | $45,657.78 |
| 5,000 | $14.93304 | $74,665.20 |

