2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C225K1RACTU

DigiKey Part Number
399-C1210C225K1RACTUTR-ND - Tape & Reel (TR)
399-C1210C225K1RACTUCT-ND - Cut Tape (CT)
399-C1210C225K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C225K1RACTU
Description
CAP CER 2.2UF 100V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C225K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 275,287
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$3.64200$36.42
50$2.77880$138.94
100$2.51080$251.08
500$2.06048$1,030.24
1,000$1.92120$1,921.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.80664$3,613.28
4,000$1.71229$6,849.16
6,000$1.66506$9,990.36
10,000$1.61270$16,127.00
14,000$1.58209$22,149.26
20,000$1.55265$31,053.00
Manufacturers Standard Package