
C1210C225J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C225J3RACTUTR-ND - Tape & Reel (TR) 399-C1210C225J3RACTUCT-ND - Cut Tape (CT) 399-C1210C225J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C225J3RACTU |
Description | CAP CER 2.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C225J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.081" (2.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12103C225JAT2A | KYOCERA AVX | 4,489 | 478-11404-1-ND | $10.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $8.36100 | $83.61 |
| 50 | $6.65620 | $332.81 |
| 100 | $6.12830 | $612.83 |
| 500 | $5.23660 | $2,618.30 |
| 1,000 | $4.96077 | $4,960.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.73370 | $9,467.40 |
| 4,000 | $4.54672 | $18,186.88 |
| 6,000 | $4.45304 | $26,718.24 |
| 10,000 | $4.34920 | $43,492.00 |
| 14,000 | $4.28851 | $60,039.14 |

