0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C224KARACAUTO

DigiKey Part Number
399-15819-2-ND - Tape & Reel (TR)
399-15819-1-ND - Cut Tape (CT)
399-15819-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C224KARACAUTO
Description
CAP CER 0.22UF 250V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C224KARACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.091" (2.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,775
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.81500$38.15
50$2.91700$145.85
100$2.63910$263.91
500$2.17096$1,085.48
1,000$2.02611$2,026.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.90698$3,813.96
4,000$1.80892$7,235.68
6,000$1.75980$10,558.80
10,000$1.70536$17,053.60
14,000$1.67353$23,429.42
20,000$1.64291$32,858.20
Manufacturers Standard Package