
C1210C224KARACAUTO | |
|---|---|
DigiKey Part Number | 399-15819-2-ND - Tape & Reel (TR) 399-15819-1-ND - Cut Tape (CT) 399-15819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C224KARACAUTO |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.81500 | $38.15 |
| 50 | $2.91700 | $145.85 |
| 100 | $2.63910 | $263.91 |
| 500 | $2.17096 | $1,085.48 |
| 1,000 | $2.02611 | $2,026.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.90698 | $3,813.96 |
| 4,000 | $1.80892 | $7,235.68 |
| 6,000 | $1.75980 | $10,558.80 |
| 10,000 | $1.70536 | $17,053.60 |
| 14,000 | $1.67353 | $23,429.42 |
| 20,000 | $1.64291 | $32,858.20 |

