Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1210C224K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C224K5RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C224K5RAC7210 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C224K5RAC7210 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C224K5RAC3123 | KEMET | 0 | 399-C1210C224K5RAC3123TR-ND | $0.89057 | Parametric Equivalent |
| C1210C224K5RAC3124 | KEMET | 0 | 399-C1210C224K5RAC3124TR-ND | $0.73530 | Parametric Equivalent |
| C1210C224K5RAC3179 | KEMET | 0 | 399-C1210C224K5RAC3179TR-ND | $0.66845 | Parametric Equivalent |
| C1210C224K5RAC3455TU | KEMET | 0 | 399-C1210C224K5RAC3455TUTR-ND | $0.78653 | Parametric Equivalent |
| C1210C224K5RACTM | KEMET | 0 | 399-C1210C224K5RACTMTR-ND | $0.76109 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.66992 | $6,699.20 |



