1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C223KBRACTU

DigiKey Part Number
399-C1210C223KBRACTUTR-ND - Tape & Reel (TR)
399-C1210C223KBRACTUCT-ND - Cut Tape (CT)
399-C1210C223KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C223KBRACTU
Description
CAP CER 0.022UF 630V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C223KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.00000$11.00
10$6.88100$68.81
50$5.66880$283.44
100$5.00790$500.79
500$4.45382$2,226.91
1,000$4.21183$4,211.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.01268$8,025.36
4,000$3.84862$15,394.48
6,000$3.76645$22,598.70
10,000$3.67538$36,753.80
14,000$3.62210$50,709.40
20,000$3.57085$71,417.00
Manufacturers Standard Package