
C1210C223JCTACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C223JCTACAUTOTR-ND - Tape & Reel (TR) 399-C1210C223JCTACAUTOCT-ND - Cut Tape (CT) 399-C1210C223JCTACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C223JCTACAUTO |
Description | CAP CER 0.022UF 500V X8G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 500V Ceramic Capacitor X8G 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C223JCTACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Voltage, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $7.26000 | $72.60 |
| 50 | $5.73540 | $286.77 |
| 100 | $5.26420 | $526.42 |
| 500 | $4.46920 | $2,234.60 |
| 1,000 | $4.22314 | $4,223.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.02069 | $8,041.38 |
| 4,000 | $3.85399 | $15,415.96 |
| 6,000 | $3.77048 | $22,622.88 |
| 10,000 | $3.67790 | $36,779.00 |
| 14,000 | $3.62377 | $50,732.78 |
| 20,000 | $3.57167 | $71,433.40 |

