1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C222KDRACTU

DigiKey Part Number
399-C1210C222KDRACTUTR-ND - Tape & Reel (TR)
399-C1210C222KDRACTUCT-ND - Cut Tape (CT)
399-C1210C222KDRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C222KDRACTU
Description
CAP CER 2200PF 1KV X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C222KDRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.061" (1.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,541
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.84000$10.84
10$6.79900$67.99
50$5.58520$279.26
100$4.92820$492.82
500$4.38336$2,191.68
1,000$4.14417$4,144.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.94724$7,894.48
4,000$3.53541$14,141.64
6,000$3.47665$20,859.90
10,000$3.41646$34,164.60
14,000$3.40407$47,656.98
20,000$3.39601$67,920.20
Manufacturers Standard Package