
C1210C222KDRACTU | |
---|---|
DigiKey Part Number | 399-C1210C222KDRACTUTR-ND - Tape & Reel (TR) 399-C1210C222KDRACTUCT-ND - Cut Tape (CT) 399-C1210C222KDRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222KDRACTU |
Description | CAP CER 2200PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222KDRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $6.79900 | $67.99 |
50 | $5.58520 | $279.26 |
100 | $4.92820 | $492.82 |
500 | $4.38336 | $2,191.68 |
1,000 | $4.14417 | $4,144.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.94724 | $7,894.48 |
4,000 | $3.53541 | $14,141.64 |
6,000 | $3.47665 | $20,859.90 |
10,000 | $3.41646 | $34,164.60 |
14,000 | $3.40407 | $47,656.98 |
20,000 | $3.39601 | $67,920.20 |