
C1210C222K1RACTU | |
---|---|
DigiKey Part Number | 399-C1210C222K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C222K1RACTUCT-ND - Cut Tape (CT) 399-C1210C222K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222K1RACTU |
Description | CAP CER 2200PF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $3.11200 | $31.12 |
50 | $2.35820 | $117.91 |
100 | $2.12660 | $212.66 |
500 | $1.73532 | $867.66 |
1,000 | $1.61428 | $1,614.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.43288 | $5,731.52 |
8,000 | $1.36546 | $10,923.68 |
12,000 | $1.33169 | $15,980.28 |
20,000 | $1.29425 | $25,885.00 |
28,000 | $1.27236 | $35,626.08 |
40,000 | $1.25130 | $50,052.00 |
48,000 | $1.24133 | $59,583.84 |