
C1210C222K1GACTU | |
---|---|
DigiKey Part Number | 399-C1210C222K1GACTUTR-ND - Tape & Reel (TR) 399-C1210C222K1GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1210C222K1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222K1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $3.81800 | $38.18 |
50 | $2.92800 | $146.40 |
100 | $2.65220 | $265.22 |
500 | $2.18692 | $1,093.46 |
1,000 | $2.04314 | $2,043.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.70699 | $6,827.96 |
8,000 | $1.69558 | $13,564.64 |
12,000 | $1.68967 | $20,276.04 |
20,000 | $1.66277 | $33,255.40 |
28,000 | $1.63675 | $45,829.00 |
40,000 | $1.61171 | $64,468.40 |
48,000 | $1.59985 | $76,792.80 |