
C1210C222JGRACTU | |
---|---|
DigiKey Part Number | 399-C1210C222JGRACTUTR-ND - Tape & Reel (TR) 399-C1210C222JGRACTUCT-ND - Cut Tape (CT) 399-C1210C222JGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222JGRACTU |
Description | CAP CER 2200PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222JGRACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.51000 | $12.51 |
10 | $7.56500 | $75.65 |
50 | $6.18880 | $309.44 |
100 | $5.36400 | $536.40 |
500 | $5.15784 | $2,578.92 |
1,000 | $4.94653 | $4,946.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.44796 | $8,895.92 |
4,000 | $4.28395 | $17,135.80 |
6,000 | $4.25699 | $25,541.94 |