
C1210C222J5GACTU | |
---|---|
DigiKey Part Number | 399-C1210C222J5GACTUTR-ND - Tape & Reel (TR) 399-C1210C222J5GACTUCT-ND - Cut Tape (CT) 399-C1210C222J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222J5GACTU |
Description | CAP CER 2200PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.51400 | $35.14 |
50 | $2.68000 | $134.00 |
100 | $2.42390 | $242.39 |
500 | $1.99002 | $995.01 |
1,000 | $1.85593 | $1,855.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.65497 | $6,619.88 |
8,000 | $1.58028 | $12,642.24 |
12,000 | $1.54286 | $18,514.32 |
20,000 | $1.50137 | $30,027.40 |
28,000 | $1.47712 | $41,359.36 |
40,000 | $1.45379 | $58,151.60 |
48,000 | $1.44273 | $69,251.04 |