
C1210C222J1GACTU | |
---|---|
DigiKey Part Number | 399-C1210C222J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C222J1GACTUCT-ND - Cut Tape (CT) 399-C1210C222J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222J1GACTU |
Description | CAP CER 2200PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222J1GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $3.91700 | $39.17 |
50 | $3.00200 | $150.10 |
100 | $2.72030 | $272.03 |
500 | $2.24620 | $1,123.10 |
1,000 | $2.09963 | $2,099.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.87970 | $7,518.80 |
8,000 | $1.78042 | $14,243.36 |
12,000 | $1.70235 | $20,428.20 |
20,000 | $1.69557 | $33,911.40 |
28,000 | $1.61992 | $45,357.76 |
40,000 | $1.61606 | $64,642.40 |