
C1210C222G2GACTU | |
---|---|
DigiKey Part Number | 399-C1210C222G2GACTUTR-ND - Tape & Reel (TR) 399-C1210C222G2GACTUCT-ND - Cut Tape (CT) 399-C1210C222G2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C222G2GACTU |
Description | CAP CER 2200PF 200V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 200V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C222G2GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.38261 | $18,456.52 |
5,000 | $6.89195 | $34,459.75 |
7,500 | $6.70392 | $50,279.40 |
12,500 | $6.33684 | $79,210.50 |