C1210C154K5RACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 2,002
Unit Price: $31.12000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.99421
Datasheet

Upgrade


KEMET
In Stock: 5,275
Unit Price: $5.58000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $46.97000
Datasheet

Upgrade


KEMET
In Stock: 7,974
Unit Price: $4.27000
Datasheet

Upgrade


KEMET
In Stock: 863
Unit Price: $4.93000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $5.42000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet

Direct


YAGEO
In Stock: 2,112
Unit Price: $4.84000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.78856
Datasheet

Direct


KYOCERA AVX
In Stock: 32,239
Unit Price: $3.45000
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.08254
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $3.08254
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $2.64772
Datasheet
1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C154K5RACTU

DigiKey Part Number
399-C1210C154K5RACTUTR-ND - Tape & Reel (TR)
399-C1210C154K5RACTUCT-ND - Cut Tape (CT)
399-C1210C154K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C154K5RACTU
Description
CAP CER 0.15UF 50V X7R 1210
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C154K5RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.01000$5.01
10$3.11200$31.12
50$2.35820$117.91
100$2.12660$212.66
500$1.73532$867.66
1,000$1.61428$1,614.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.19435$4,777.40
Manufacturers Standard Package