
C1210C153KCRACAUTO | |
---|---|
DigiKey Part Number | 399-18125-2-ND - Tape & Reel (TR) 399-18125-1-ND - Cut Tape (CT) 399-18125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C153KCRACAUTO |
Description | CAP CER 0.015UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C153KCRACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.65900 | $66.59 |
50 | $5.49320 | $274.66 |
100 | $5.04320 | $504.32 |
500 | $4.28252 | $2,141.26 |
1,000 | $4.04728 | $4,047.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.85363 | $7,707.26 |
4,000 | $3.69419 | $14,776.76 |
6,000 | $3.61433 | $21,685.98 |
10,000 | $3.52581 | $35,258.10 |
14,000 | $3.47405 | $48,636.70 |
20,000 | $3.42424 | $68,484.80 |
24,000 | $3.40062 | $81,614.88 |