
C1210C154K1RACTU | |
---|---|
DigiKey Part Number | 399-15599-2-ND - Tape & Reel (TR) 399-15599-1-ND - Cut Tape (CT) 399-15599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C154K1RACTU |
Description | CAP CER 0.15UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C154K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.041" (1.05mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.42400 | $34.24 |
50 | $2.51420 | $125.71 |
100 | $2.07160 | $207.16 |
500 | $1.55270 | $776.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.26860 | $5,074.40 |