1210 (3225 Metric) 3,20x2,50x2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M4RACTU

DigiKey Part Number
399-C1210C106M4RACTUTR-ND - Tape & Reel (TR)
399-C1210C106M4RACTUCT-ND - Cut Tape (CT)
399-C1210C106M4RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M4RACTU
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.06000$7.06
10$4.46700$44.67
50$3.45020$172.51
100$3.13660$313.66
500$2.60682$1,303.41
1,000$2.44327$2,443.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.30857$4,617.14
4,000$2.19768$8,790.72
6,000$2.14213$12,852.78
10,000$2.08058$20,805.80
14,000$2.04459$28,624.26
20,000$2.00996$40,199.20
24,000$1.99356$47,845.44
Manufacturers Standard Package